help desk software
Image is representational - see mfr. specs

Current Mode PWM Controller 35mA 8000kHz Automotive 24-Pin QFN EP Tube

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
TUBE 包装
Certificate of Compliance Guarantee
描述 +
Current Mode PWM Controller 35mA 8000kHz Automotive 24-Pin QFN EP Tube
Search Keywords: MCP19114EMJ
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Microchip Technology
  • 部件编号:
    MCP19114-E/MJ
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    91
  • Adjustable Output:
    No
  • Maximum Duty Cycle:
    N/A
  • Family:
    MCP19114
  • Fall Time:
    15 ns
  • Maximum Operating Supply Voltage:
    42 V
  • Dimension:
    4 x 4 x 0.83 mm
  • Control Method:
    Current
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
1,925 可以发货
起订量:
5
8 Weeks 可以发货 1/19/26
添加到购物车
PRICE (USD)
数量
Unit Price
5
$4.00
91
$3.67
182
$3.53
273
$3.47
546
$3.31
1,001
$3.26
2,548
$3.21
5,005 +
$3.16
Click for Quote
Log in 解锁特价