- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1725T-0802E/MC
MCP1725T-0802E/MC
Microchip Technology
LDO Regulator Pos 0.8V 0.5A Automotive 8-Pin DFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 0.8V 0.5A Automotive 8-Pin DFN EP T/R
Search Keywords: MCP1725T0802EMC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1725T-0802E/MC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3300 -
Family:MCP1725
-
Accuracy:±2 %
-
Junction to Ambient:528358°C/W(Typ)
-
Junction to Case:N/A
-
Load Regulation:0.58361%(Typ)
-
Line Regulation:0.058360%/V(Typ)
-
Dimension:2 x 3 x 0.888356mmmm
-
Maximum Dropout Voltage @ Current:0.35@500mA V
-
Function:LDO8385
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
825
11 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$0.5060
825
$0.4600
1,650
$0.3450
2,475
$0.3220
3,300 +
$0.3156
Click for Quote
Log in
to unlock special pricing
Alternative Packaging