Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1725-0802E/MC

LDO Regulator Pos 0.8V 0.5A Automotive 8-Pin DFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 0.8V 0.5A Automotive 8-Pin DFN EP Tube
Search Keywords: MCP17250802EMC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1725-0802E/MC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Accuracy: ±2 %
Dimension: 2 x 3 x 0.888356mmmm
Function: LDO8385
Junction to Ambient: 528358°C/W(Typ)
Load Regulation: 0.58361%(Typ)
Family: MCP1725
Line Regulation: 0.058360%/V(Typ)
Maximum Dropout Voltage @ Current: 0.35@500mA V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1725-0802E/MC RoHS compliant?
Yes, MCP1725-0802E/MC is RoHS compliant.
What is the lead time for MCP1725-0802E/MC?
The standard lead time for MCP1725-0802E/MC is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15,900 can ship
Minimum Order Quantity:
150
Order Increment:
150
4 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$0.686
300
$0.658
600
$0.649
1,050
$0.623
2,550
$0.608
5,100
$0.606
7,500
$0.593
10,050 +
$0.591
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!