Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1702T-5002E/CB

Fixed LDO Voltage Regulator - 2.7V to 13.2V - 330mV Dropout - 5Vout - 250mAout - SOT-23A-3 - 3-Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Fixed LDO Voltage Regulator - 2.7V to 13.2V - 330mV Dropout - 5Vout - 250mAout - SOT-23A-3 - 3-Pin.
Search Keywords: MCP1702T5002ECB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1702T-5002E/CB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Load Regulation: 1(Typ) %
Line Regulation: 0.1(Typ) %/V
Accuracy: ±2 %
Maximum Dropout Voltage @ Current: 0.65@250mA V
Junction to Case: 110(Typ) °C/W
Dimension: 3.1(Max) x 1.8(Max) x 1.3(Max) mm
Function: LDO
Family: MCP1702
Junction to Ambient: 336(Typ) °C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is MCP1702T-5002E/CB RoHS compliant?
Yes, MCP1702T-5002E/CB is RoHS compliant.
What is the lead time for MCP1702T-5002E/CB?
The standard lead time for MCP1702T-5002E/CB is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,050
Ships today, if you order in
Minimum Order Quantity:
500
31 Weeks can ship 6/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4018
1,000
$0.3992
3,000
$0.3872
6,000
$0.3862
9,000
$0.3828
12,000
$0.3819
15,000
$0.3807
27,000 +
$0.3798
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!