Available Replacements
Alternative Packaging
MCP1258-E/UN MCP1258-E/UN Microchip Technology
MCP1258-E/UN

Microchip Technology

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1258T-E/UN

Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive 10-Pin MSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive 10-Pin MSOP T/R
Search Keywords: MCP1258TEUN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1258T-E/UN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Family: MCP1258
Efficiency: 84.5(Typ) %
Dimension: 3 x 3 x 0.854359mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1258T-E/UN RoHS compliant?
Yes, MCP1258T-E/UN is RoHS compliant.
What is the lead time for MCP1258T-E/UN?
The standard lead time for MCP1258T-E/UN is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,400 can ship
MOQ for out of Stock Qty:
625
6 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
625
$4.59
1,250
$2.43
1,875
$1.71
2,500 +
$1.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!