Available Replacements
Alternative Packaging
MCP1258T-E/UN MCP1258T-E/UN Microchip Technology
MCP1258T-E/UN

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1258-E/UN

Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive 10-Pin MSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive 10-Pin MSOP Tube
Search Keywords: MCP1258EUN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1258-E/UN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Family: MCP1258
Efficiency: 84.5(Typ) %
Dimension: 3 x 3 x 0.854359mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1258-E/UN RoHS compliant?
Yes, MCP1258-E/UN is RoHS compliant.
What is the lead time for MCP1258-E/UN?
The standard lead time for MCP1258-E/UN is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,095 can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.85
300
$1.78
500
$1.75
1,000
$1.67
2,500
$1.66
5,000
$1.65
7,500
$1.63
10,000 +
$1.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!