- Home ›
- All Products›
- KSZ9031MNXCA
Microchip Technology
KSZ9031MNXCA
PHY 1-CH 10Mbps/100Mbps/1Gbps 64-Pin QFN EP
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | KSZ9031MNXCA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TW |
| ECCN: | 5A991.b.1 |
Supplier's Standard Package:
|
1 |
| Supplier_Package: | QFN EP |
| Pin_Count: | 64 |
| Mounting: | Surface Mount |
| Typical Data Rate: | 10/100/1000 Mbps |
| Family: | KSZ9031MNX |
| Maximum Supply Current: | 221(Typ) mA |
| Operating Temperature: | 0 to 70 °C |
| Minimum Operating Supply Voltage: | 1.14 V |
| Maximum Operating Supply Voltage: | 1.26 V |
| PHY Line Side Interface: | No10386 |
| Supplier Temperature Grade: | Commercial10390 |
| Overhead Octet Support: | No10381 |
| Standard Supported: | 10BASE-T10389,100BASE-TX10389,1000BASE-T10389,IEEE 802.310389 |
| Maximum Data Rate: | 110371Gbps |
| Power Supply Type: | Analog10388 |
| Integrated CDR: | No10369 |
| JTAG Support: | No10370 |
| Dimension: | 8 x 8 x 0.8510367mm(Max)mm |
| Number of Channels per Chip: | 110379 |