- 首页 ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EV32GM003T-I/M5
DSPIC33EV32GM003T-I/M5
Microchip Technology
Microcontroller - dsPIC 33EV, FuSa - 16-Bit - 70 MIPs - 25 I/O - 32KB (11K x 24) FLASH - 4K x 8 RAM - 4.5 to 5.5V - 36-UQFN (5 ...
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
This product may require extra documentation. Shipping may be delayed 1-2 days.
描述
+
Microcontroller - dsPIC 33EV, FuSa - 16-Bit - 70 MIPs - 25 I/O - 32KB (11K x 24) FLASH - 4K x 8 RAM - 4.5 to 5.5V - 36-UQFN (5x5) - T&R.
Search Keywords: DSPIC33EV32GM003TIM5
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Microchip Technology
-
部件编号:DSPIC33EV32GM003T-I/M5
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TW
-
ECCN:3A991.a.2
-
Reel Pack:
3300
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
17
可以发货
缺货数量的起订量:
825
13 Weeks
可以发货
8/14/26
PRICE (USD)
数量
Unit Price
1
$9.185
825
$8.350
1,650
$4.410
2,475
$3.030
3,300 +
$2.970
Click for Quote
Log in
解锁特价