- 首页 ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP64MC204-I/PT
DSPIC33EP64MC204-I/PT
Microchip Technology
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray
产品说明书 附件 Notify Me
符合 RoHS 规定
TRAY 包装
This product may require extra documentation. Shipping may be delayed 1-2 days.
描述
+
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray
Search Keywords: DSPIC33EP64MC204IPT
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Microchip Technology
-
部件编号:DSPIC33EP64MC204-I/PT
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
供应商标准包装:
160 -
RAM Size:8 KB
-
Program Memory Size:64 KB
-
Number of Programmable I/Os:35
-
Program Memory Type:Flash
-
ADC Resolution:12 bit
-
Operating Temperature:-40 to 85 °C
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
19
可以发货
缺货数量的起订量:
80
4 Weeks
可以发货
6/4/26
PRICE (USD)
数量
Unit Price
1
$4.928
80
$4.480
160
$3.360
240
$3.140
320 +
$3.070
Click for Quote
Log in
解锁特价
Alternative Packaging