- 首页 ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMV70N20B-CBT
ATSAMV70N20B-CBT
Microchip Technology
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 3.3V 100-Pin TFBGA T/R
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
This product may require extra documentation. Shipping may be delayed 1-2 days.
描述
+
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 3.3V 100-Pin TFBGA T/R
Search Keywords: ATSAMV70N20BCBT
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Microchip Technology
-
部件编号:ATSAMV70N20B-CBT
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Reel Pack:
2000 -
RAM Size:3848886KB
-
Number of Programmable I/Os:758877
-
ADC Resolution:12 bit
-
Program Memory Type:Flash8885
-
Operating Temperature:-40 to 105 °C
-
Program Memory Size:18884MB
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
18
可以发货
缺货数量的起订量:
500
7 Weeks
可以发货
7/20/26
PRICE (USD)
数量
Unit Price
1
$36.784
500
$33.440
1,000
$17.080
1,500
$11.630
2,000 +
$11.390
Click for Quote
Log in
解锁特价