- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT24C512C-SSHM-B
Microchip Technology
AT24C512C-SSHM-B
EEPROM - Serial-I²C - 512Kbit (64K x 8) - 1.8V/2.5V/3.3V - 8-Pin SOIC N - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-I²C - 512Kbit (64K x 8) - 1.8V/2.5V/3.3V - 8-Pin SOIC N - Tube
Search Keywords: AT24C512CSSHMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT24C512C-SSHM-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:100(Min) Year
Product Guides
+
Frequently Asked Questions
Is AT24C512C-SSHM-B RoHS compliant?
Yes, AT24C512C-SSHM-B is RoHS compliant.
What is the lead time for AT24C512C-SSHM-B?
The standard lead time for AT24C512C-SSHM-B is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$0.609
300
$0.597
500
$0.593
1,000
$0.582
2,500
$0.569
5,000
$0.567
7,500
$0.566
10,000 +
$0.565
Click for Quote
Log in
to unlock special pricing