help desk software

Transistor - NPN Silicon - Power - 180V - 25A - ~20 MHz

+ see all

附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Transistor - NPN Silicon - Power - 180V - 25A - ~20 MHz
Search Keywords: 2N6687
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Microchip Technology
  • 部件编号:
    2N6687
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
25
50 Weeks 可以发货 11/6/26
缺货订单
PRICE (USD)
数量
Unit Price
25
$341.75
50
$180.37
75
$124.04
100 +
$121.56
Click for Quote
Log in 解锁特价