- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N3772
Microchip Technology
2N3772
Trans GP BJT NPN 60V 20A 3-Pin(2+Tab) TO-3
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Trans GP BJT NPN 60V 20A 3-Pin(2+Tab) TO-3
Search Keywords: 2N3772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N3772
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2N3772 RoHS compliant?
Yes, 2N3772 is RoHS compliant.
What is the lead time for 2N3772?
The standard lead time for 2N3772 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
50 Weeks
can ship
9/13/27
Price (USD)
Qty
Unit Price
25
$444.73
50
$227.15
75
$154.62
100 +
$151.53
Click for Quote
Log in
to unlock special pricing