- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N2905A
2N2905A
Microchip Technology
Bipolar (BJT) Transistor - PNP - 600 mA - 60 V - 800 mW - TO-39 (TO-205AD) Package - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Bipolar (BJT) Transistor - PNP - 600 mA - 60 V - 800 mW - TO-39 (TO-205AD) Package - Through Hole.
Search Keywords: 2N2905A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N2905A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Ships today, if you order in
Minimum Order Quantity:
5
22 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$11.75
25
$11.62
50
$11.50
100
$10.68
250
$10.63
500
$10.58
1,000 +
$10.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT