- 首页 ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25LC080BT-E/ST
25LC080BT-E/ST
Microchip Technology
EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin TSSOP T/R
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
描述
+
EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin TSSOP T/R
Search Keywords: 25LC080BTEST
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Microchip Technology
-
部件编号:25LC080BT-E/ST
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
10
可以发货
缺货数量的起订量:
625
17 Weeks
可以发货
9/28/26
PRICE (USD)
数量
Unit Price
1
$1.6016
625
$1.4560
1,250
$0.8960
1,875
$0.7090
2,500 +
$0.6950
Click for Quote
Log in
解锁特价