- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N758A
1N758A
Microchip Technology
Diode Zener Single 10V 5% 500mW 2-Pin DO-35
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 10V 5% 500mW 2-Pin DO-35
Search Keywords: 1N758A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N758A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
379
Can Ship immediately
Manufacturer Stock:
1,121
can ship
Minimum Order Quantity:
10
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$2.26
100
$1.88
250
$1.86
500
$1.84
1,000
$1.83
2,500
$1.82
5,000
$1.81
7,500 +
$1.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT