- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4142T-503E/SN
MCP4142T-503E/SN
Microchip Technology
Digital Potentiometer - 50kOhm - 128 Position - Non-Volatile Linear - Automotive - 8-Pin SOIC N - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Digital Potentiometer - 50kOhm - 128 Position - Non-Volatile Linear - Automotive - 8-Pin SOIC N - Tape&Reel
Search Keywords: MCP4142T503ESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4142T-503E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3300 -
Control Interface:Serial (4-Wire, SPI)4712
-
Dimension:4.9 x 3.9 x 1.254713mm(Min)mm
-
Maximum Single Supply Voltage:5.5 V
-
Minimum Dual Supply Voltage:N/R
-
Maximum Supply Current:0.55(Typ) mA
-
Digital Supply Voltage:N/R
-
Memory Type:Non-Volatile4720
-
Family:MCP4142
-
Minimum Single Supply Voltage:1.8 V
-
Maximum Dual Supply Voltage:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
825
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
825
$1.508
1,650
$0.928
2,475
$0.735
3,300 +
$0.720
Click for Quote
Log in
to unlock special pricing