Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ENC624J600-I/PT by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

ENC624J600-I/PT

Microchip Technology

Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - 64-Pin TQFP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - 64-Pin TQFP - Tray
Search Keywords: ENC624J600IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ENC624J600-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    TH
  • ECCN:
    5A992.C
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Category:
    Single Chip
  • Communication Mode:
    Full Duplex,Half Duplex
  • Data Rate:
    10,100 Mbps
  • Auto-Negotiation:
    Yes
  • Dimension:
    10 x 10 x 1 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 440
Can Ship immediately
Minimum Order:
5
6 Weeks can ship 7/29/24
ADD TO CART
Qty
Unit Price
5
€5.200
25
€4.597
160
€4.545
320
€4.493
640
€4.441
1,120
€4.389
2,560
€4.337
5,120 +
€4.285
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
1,200
Minimum Order:
50
CUSTOMERS ALSO BOUGHT
5