- Home ›
- All Products›
- ASP0630406
ASP0630406
METZ CONNECT
Terminal block ASP063 - 4 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP063 - 4 pole - Pitch 3.5mm
Search Keywords: ASP0630406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ASP0630406
-
Alias/AKA:SP06304VGNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1,250
$4.26
2,500
$2.25
3,750
$1.54
5,000 +
$1.51
Click for Quote
Log in
to unlock special pricing