- 首页 ›
- All Products›
- 31171106
31171106
METZ CONNECT
Terminal Block - Type 171 - 6 pole - Pitch 7.5mm
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Terminal Block - Type 171 - 6 pole - Pitch 7.5mm
Search Keywords: 31171106
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:METZ CONNECT
-
部件编号:31171106
-
Alias/AKA:RT13706HBWC
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
供应商标准包装:
250
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
1250
14 Weeks
可以发货
8/17/26
PRICE (USD)
数量
Unit Price
1,250
$4.41
2,500
$2.33
3,750
$1.60
5,000 +
$1.57
Click for Quote
Log in
解锁特价