- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31001105
METZ CONNECT
31001105
Terminal Block - Type 001 - 5 pole - Pitch 5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - Type 001 - 5 pole - Pitch 5mm
Search Keywords: 31001105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31001105
-
Alias/AKA:RT01505HDWC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IP00 Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 31001105 RoHS compliant?
Yes, 31001105 is RoHS compliant.
What is the lead time for 31001105?
The standard lead time for 31001105 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,010
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
50
$1.301
250
$0.909
500
$0.850
1,250
$0.824
2,500
$0.790
3,750
$0.782
5,000 +
$0.774
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT