- 首页 ›
- All Products›
- 1002-015
1002-015
Megger / Biddle
1002-015 Fuse Test Leads with Probes and Clips, Red and Black, 4mm Right Angle Plugs, 1.2m
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
1002-015 Fuse Test Leads with Probes and Clips, Red and Black, 4mm Right Angle Plugs, 1.2m
Search Keywords: 1002015
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Megger / Biddle
-
部件编号:1002-015
-
计量单位:Per Each
-
RoHS:Yes
-
COO:GB
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
20 Weeks
可以发货
9/30/26
PRICE (USD)
数量
Unit Price
1
$250.00
5
$243.05
10
$239.73
20
$233.33
50
$230.26
100 +
$224.36
Click for Quote
Log in
解锁特价