WAGO is the global leader in spring pressure connection technology, headquartered in Minden, Germany with offices in over 80 countries. WAGO’s CAGE CLAMP®️ technology has been innovating electrical interconnection and industrial automation systems for over 60 years.
Module DC-DC 96VIN 1-OUT 24V 14.6A 350W
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket
23-24 RECEPT
Relay Socket - 1 Pole - 5 Blade - M3.5/M3 Screw Terminals - Black
DIN Rail/Surface Mount 11-Pin Relay Socket 10A@300VAC
16A SPDT Mini Power Relay 115VAC coil SPDT