- Home ›
- All Products›
- PF113A
ATC Diversified Electronics
PF113A
DIN Rail/Surface Mount 11-Pin Relay Socket 10A@300VAC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DIN Rail/Surface Mount 11-Pin Relay Socket 10A@300VAC
Search Keywords: PF113A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ATC Diversified Electronics |
| Part No: | PF113A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490075 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is PF113A RoHS compliant?
Yes, PF113A is RoHS compliant.
What is the lead time for PF113A?
The standard lead time for PF113A is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
3 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$22.56
5
$21.79
10
$21.27
25
$20.94
50
$20.50
100
$20.09
250 +
$19.83
Click for Quote
Log in
to unlock special pricing