help desk software
Image is representational - see mfr. specs

SBTN01N-12

Mean Well

Module DC-DC 24VIN 1-OUT 12V 0.084A 1W 5-Pin DIP SMD Module

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Module DC-DC 24VIN 1-OUT 12V 0.084A 1W 5-Pin DIP SMD Module
Search Keywords: SBTN01N12
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Mean Well
  • 部件编号:
    SBTN01N-12
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    Tw
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    12.9 x 10.9 x 6.9 mm
  • Family:
    SBTN01
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 293
可立即发货
16 Weeks 可以发货 3/16/26
添加到购物车
PRICE (USD)
数量
Unit Price
1
$6.85
10
$5.78
20
$4.33
50 +
$3.82
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments