- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PPS-200-12
Description
+
AC/DC Power Supply - 1 Output - 12V@16.6A - 199.2W
Search Keywords: PPS20012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PPS-200-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:127 to 370 V
-
AC Input Voltage:90 to 264 V
-
Dimension:127 x 76.2 x 35.1(Max) mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.