- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to DC Power Supplies ›
- LRS-600-5
Available Replacements
Older Equivalent
MEAN WELL
LRS-600-5
AC-DC Power Supply - 600W - 5VDC - 100A - Input: 90 to 132VAC / 180 to 264VAC - Enclosed - Screw Terminals
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC-DC Power Supply - 600W - 5VDC - 100A - Input: 90 to 132VAC / 180 to 264VAC - Enclosed - Screw Terminals
Search Keywords: LRS6005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LRS-600-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
What replaces LRS-600-5?
The recommended replacement for LRS-600-5 is SE-600-5 from MEAN WELL, available from OnlineComponents.com.
Is LRS-600-5 RoHS compliant?
Yes, LRS-600-5 is RoHS compliant.
What is the lead time for LRS-600-5?
The standard lead time for LRS-600-5 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
19 Weeks
can ship
1/14/27