- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- SE-600-5
MEAN WELL
SE-600-5
AC/DC Power Supply - 1 Output - 5V@100A - 500W
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SE-600-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:247 x 127 x 63.5 mm
-
AC Input Voltage:90 to 132,180 to 264 V
-
DC Input Voltage:254 to 370 V
-
This product is discontinued, but still in stock.