Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

LDH-45A-700W

DC/DC LED Power Supply 44.8W Single 7-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DC/DC LED Power Supply 44.8W Single 7-Pin
Search Keywords: LDH45A700W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    LDH-45A-700W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Input/Output Type:
    DC/DC
  • Style:
    Module
  • Type:
    Constant Current
  • Output Type:
    Dimmable
  • Dimming:
    0.25-1.3VDC/PWM
  • Maximum Output Power:
    44.8 W
  • Output Voltage Range:
    12 to 64 VDC
  • Maximum Output Current:
    0.70A (700mA)
  • Minimum AC Input Voltage:
    Not App
  • Maximum AC Input Voltage:
    Not App
  • Minimum DC Input Voltage:
    9 V
  • Maximum DC Input Voltage:
    18 V
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -40 to 70 °C
  • Warranty:
    3 Years
  • Family:
    LDH-45
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LDH-45A-700W RoHS compliant?
Yes, LDH-45A-700W is RoHS compliant.
What is the lead time for LDH-45A-700W?
The standard lead time for LDH-45A-700W is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 314
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.02
25
$9.01
50 +
$8.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!