- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HRP-600N3-48
Available Replacements
MEAN WELL
HRP-600N3-48
AC-DC Power Supply - 600W - 48VDC - Input: 85 to 264 VAC - 218 x 105 x 61.5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC-DC Power Supply - 600W - 48VDC - Input: 85 to 264 VAC - 218 x 105 x 61.5mm
Search Keywords: HRP600N348
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HRP-600N3-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
What replaces HRP-600N3-48?
The recommended replacement for HRP-600N3-48 is HRP-600N-48 from MEAN WELL, available from OnlineComponents.com.
Is HRP-600N3-48 RoHS compliant?
Yes, HRP-600N3-48 is RoHS compliant.
What is the lead time for HRP-600N3-48?
The standard lead time for HRP-600N3-48 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
3/4/27