- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HRP-600N-48
MEAN WELL
HRP-600N-48
600W 65W AC-DC enclosed power supply - Output 48VDC at 13A - 1U low profile - free air convection - 200% peak load in 5 second ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HRP-600N-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dimension:218 x 105 x 61.5104mmmm
-
DC Input Voltage:N/A
-
AC Input Voltage:110,230 V
-
This product is discontinued, but still in stock.