- 首页 ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HBG-160-48DA
描述
+
- Const Curr/Volt - 158.4W - Dim: 3,300mA (3.3 A) - Dim: 48 Vdc @ DALI --
Search Keywords: HBG16048DA
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:MEAN WELL
-
部件编号:HBG-160-48DA
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Fixed, Dimmable
-
Dimming:DALI
-
Maximum Output Power:158 W
-
Output Voltage Range:28.8.0 to 48.0 Vdc
-
Maximum Output Current:3,300 mA (3.3 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 85 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, EAC, ENEC 05, TUV
-
IEC Class:I
-
SELV:Yes
-
LPS:No
-
Warranty:5 Years
-
Family:HBG-160
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
16 Weeks
可以发货
9/1/26