help desk software
Image is representational - see mfr. specs

GS280A15-C4P

Mean Well

AC/DC Adapter - Desktop - 240 Watts: 15V @ 16.0A - IEC 320-C14 Inlet - Lvl V

+ see all

产品说明书 附件

符合 RoHS 规定
Discontinued & Replaced
包装
Certificate of Compliance Guarantee
描述 +
AC/DC Adapter - Desktop - 240 Watts: 15V @ 16.0A - IEC 320-C14 Inlet - Lvl V
Search Keywords: GS280A15C4P
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Mean Well
  • 部件编号:
    GS280A15-C4P
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Voltage:
    90 to 264
  • Adapter Color:
    Black
  • DC Input Voltage:
    127 to 370
  • Dimension:
    220 x 95 x 46 mm
  • Dimensions L x W x H:
    220.0 x 95.0 x 46.0 mm
  • CoC Tier:
    No
  • AC Input Current - Typical:
    3.0/1.5A at 115/230Vac
  • AC Input Current - Maximum:
    Not Specified
Tools/3D Models +
产品指南 +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
建议的换货
GST280A15-C4P
GST280A15-C4P
查看产品
AC/DC Adapter - Desktop - 240 Watts: 15V @ 16A - IEC C320-C14 In