TDK-Lambda Americas Inc. represents the culmination of three well-established North American power manufacturers including Electronic Measurements Inc. (founded in 1945), Lambda Electronics (1948), and Innoveta Technologies (2001) and was acquired by TDK in 2008. We’ve earned the reputation of being a trusted world-class organization through a history of providing reliable and innovative power
AC/DC LED Pwr Sply - Const Curr - 45W - Fixed: 9 Vdc @ 5,000mA - Dim: 1-10 Vdc/PWM
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by 12/31/2018
This product has been discontinued by the supplier
Log in to unlock special pricing
Surge Suppressor - 240VAC 50Hz/60Hz - 20kA- IP67 - Cable Mount