help desk software
Image is representational - see mfr. specs

ELG-75-C500D2

Mean Well

AC/DC LED Pwr Sply - Const Curr - 75W - Dim: 158 Vdc (OC) @ 500mA - Dim: Timer - User Prgm

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
AC/DC LED Pwr Sply - Const Curr - 75W - Dim: 158 Vdc (OC) @ 500mA - Dim: Timer - User Prgm
Search Keywords: ELG75C500D2
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Mean Well
  • 部件编号:
    ELG-75-C500D2
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Enclosed
  • Type:
    Constant Current
  • Output Type:
    Fixed, Dimmable
  • Dimming:
    Timer - User Programmed
  • Maximum Output Power:
    75 W
  • Output Voltage Range:
    75.0 to 150.0 Vdc
  • Maximum Output Current:
    500 mA (0.5 A)
  • Minimum AC Input Voltage:
    100
  • Maximum AC Input Voltage:
    305
  • Minimum DC Input Voltage:
    142
  • Maximum DC Input Voltage:
    431
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -40 to 85 °C
  • Safety Agency Approvals:
    CB, CCC, CE, cRUus, ENEC 18
  • IEC Class:
    None
  • SELV:
    No
  • LPS:
    No
  • Warranty:
    5 Years
  • Family:
    ELG-75-C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
16 Weeks 可以发货 3/16/26
缺货订单
PRICE (USD)
数量
Unit Price
1
$40.224
10
$38.213
20
$36.302
50 +
$34.487
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments