Crouzet is an independent company manufacturing electromechanical and electronic components for demanding applications in Aerospace & Transportation, Energy, Building and Machinery Industry. Crouzet provides Switches and Sensors, Electromechanical Actuators, Motion, and Automation Controllers and Relays. Since 1921, Crouzet has a heritage of close collaboration with customers in the develo
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module
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
Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 0.1% 12(Elec)Turns 1.78mm (6.35 X 4.32 X 7.37mm)...
Switch Push Button N.O./N.C. DPDT Rectangular Button 1A 250VAC 250VDC Maintained Contact Q...
Power Supply - AC-DC - 24V - 2.71A - 100-264VIn - Enclosed - Panel Mount - Embedded - 65W ...
Contact SKT 8 Size Solder ST Cable Mount
Relay Sockets Screw Terminal 10A DIN Rail 1