- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- DM53742-5001
ITT CANNON
DM53742-5001
Contact SKT 8 Size Solder ST Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DM53742-5001
-
Alias/AKA:053742-5001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:SKT
-
Contact Size:8
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Solder