- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 672-RZ-15
672-RZ-15
Marathon Special Products
Conn Barrier Strip 30 POS 14.3mm Screw Panel Mount 30A
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Conn Barrier Strip 30 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 672RZ15
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Marathon Special Products
-
部件编号:672-RZ-15
-
Alias/AKA:0645515
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.3 mm
-
Number of Circuits:15
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:30 A
-
Wire Size:10-14 AWG
-
Operating Temperature:125(Max) °C
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
32
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
可以发货
8/26/26
PRICE (USD)
数量
Unit Price
5
$18.97
10
$18.09
25
$17.55
50
$17.04
100
$16.11
250
$15.68
500 +
$15.47
Click for Quote
Log in
解锁特价
CUSTOMERS
ALSO BOUGHT