- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38TB16F
Marathon Special Products
38TB16F
Barrier Terminal Block - 16 Positions - 2 Row - 11.1 mm Pitch Spacing - 20A - Panel Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:38TB16F
-
Alias/AKA:0803025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Number of Circuits:16
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:N/A
-
Operating Temperature:N/A