- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1696-GP-10PSB
Marathon Special Products
1696-GP-10PSB
Conn Barrier Strip 10 POS 11.1mm Solder ST Thru-Hole 20A Kulka®
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1696-GP-10PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300,300 VDC|VAC
-
Maximum Current Rating:20 A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
-
- Item discontinued