- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1696-GP-10
1696-GP-10
Marathon Special Products
Terminal Block - 10 Pole - 20A - 300V - 14AWG.
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Terminal Block - 10 Pole - 20A - 300V - 14AWG.
Search Keywords: 1696GP10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1696-GP-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$24.13
5
$23.30
25
$12.05
50
$11.87
100
$11.56
250
$11.39
500 +
$11.22
Click for Quote
Log in
to unlock special pricing