- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1102S
Conn Spring Terminal Block 4 POS 11.1mm Screw Panel Mount 65A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Terminal Block 4 POS 11.1mm Screw Panel Mount 65A
Search Keywords: 1102S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1102S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203300000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Spring Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:65 A
-
Wire Size:6-12 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
11
Can Ship immediately
MOQ for out of Stock Qty:
25
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$39.73
5
$28.05
10
$26.64
25
$23.84
50
$23.08
75
$23.03
100 +
$22.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT