- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52207-2833
52207-2833
Molex / Waldom
Easy-On FFC/FPC Connector - 28 Circuits - 1.00mm Pitch - Slider Series - Right-Angle - Top Contact - 2.70mm Height - Tin-Silve ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Easy-On FFC/FPC Connector - 28 Circuits - 1.00mm Pitch - Slider Series - Right-Angle - Top Contact - 2.70mm Height - Tin-Silver-Bismuth Plating - Natural.
Search Keywords: 522072833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52207-2833
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
40
$1.60
200
$1.56
400
$1.54
800
$1.49
3,000
$1.47
5,000
$1.34
10,000 +
$1.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT