Since 1917, Cinch Connectivity Solutions has supplied high quality, high performance connectors and cables globally to the Aerospace, Military/Defense, Commercial Transportation, Oil & Gas, High End Computer, and other markets. They provide custom solutions with their creative, hands on engineering staff and end to end approach.
Conn Power Distribution Blocks 2 POS 20.7mm Screw Cable Mount 175A
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Conn Power Distribution Blocks 2 POS Screw Cable Mount 115A
Conn Terminal Block 2 POS Screw Cable Mount 175A
DIN Rail, 35mm, 1m Long
DC Fan Axial Ball Bearing - 24V - 18V to 26V - 46.5CFM - 37dB - 80 X 80 X 25.4mm - 3600RPM...
Conn Power Terminal Block F 3 POS 20.7mm Screw Cable Mount 175A