Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

8414NH

DC Fan Axial Ball Bearing 24V 18V to 26V 46.5CFM 37dB( 80 X 80 X 25.4mm) High Speed

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Fan Axial Ball Bearing 24V 18V to 26V 46.5CFM 37dB( 80 X 80 X 25.4mm) High Speed
Search Keywords: 8414NH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    8414NH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    EU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Category:
    DC Fan
  • Dimension:
    80 x 80 x 25.4 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    2.4 W
  • Maximum Airflow:
    46.5 CFM
  • Noise Level:
    37 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8414NH RoHS compliant?
Yes, 8414NH is RoHS compliant.
What is the lead time for 8414NH?
The standard lead time for 8414NH is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 256
Can Ship immediately
12 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$30.82
5
$27.30
10
$23.60
36
$23.02
72
$22.96
108
$22.90
252 +
$22.85
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!