Anderson Power™ is an international leader in high-powered, interconnect solutions. We offer innovative, state-of-the-art electrical power connector solutions, combined with a long-standing reputation for reliable and rugged connectors. Our connectors are used around the world across many markets including: Material Handling, Datacom, Construction, Agriculture and
1322474 Marathon Special Products - 175 Amps 600 Volts AC/DC
Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Circuit Breaker 1Pole 25A 277VAC/80VDC
Conn Power Terminal Block 2 POS Screw DIN Rail
Ferrule - sleeve length: 10 mm - length: 17 mm - color: gray
Ferrule - sleeve length: 12 mm - length: 20 mm - color: yellow
Wire Ferrule - Single Wire - 18 AWG - 0.75 mm² - 8 mm - White.