- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AC1-B0-34-625-1G1-C
Carling Technologies
AC1-B0-34-625-1G1-C
Circuit Breaker 1Pole 25A 277VAC/80VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker 1Pole 25A 277VAC/80VDC
Search Keywords: AC1B0346251G1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AC1-B0-34-625-1G1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:1
-
Current Rating:25 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Frequently Asked Questions
Is AC1-B0-34-625-1G1-C RoHS compliant?
Yes, AC1-B0-34-625-1G1-C is RoHS compliant.
What is the lead time for AC1-B0-34-625-1G1-C?
The standard lead time for AC1-B0-34-625-1G1-C is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
21 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
10
$29.55
30
$27.83
50
$27.44
100
$21.12
250
$20.55
500
$20.28
1,000 +
$19.76
Click for Quote
Log in
to unlock special pricing