- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2755-000
Littelfuse
RF2755-000
Ptc Reset Fuse 30V 9A Radial
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Ptc Reset Fuse 30V 9A Radial
Search Keywords: RF2755000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF2755-000
-
Alias/AKA:RUEF900K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier's Standard Package:
250
Product Guides
+
Frequently Asked Questions
Is RF2755-000 RoHS compliant?
Yes, RF2755-000 is RoHS compliant.
What is the lead time for RF2755-000?
The standard lead time for RF2755-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
250
$0.630
500
$0.628
1,000
$0.601
2,500
$0.552
5,000
$0.551
7,500
$0.537
10,000
$0.536
15,000 +
$0.530
Click for Quote
Log in
to unlock special pricing