- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- H313025
H313025
Littelfuse
Fuse 25A 32V Slow Blow Acting 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse 25A 32V Slow Blow Acting 2-Pin
Search Keywords: H313025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:H313025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Slow Blow
-
Current Rating:25 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26