- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 313025
313025
Littelfuse
Fuse 25A 32V Slow Blow Acting 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Fuse 25A 32V Slow Blow Acting 2-Pin
Search Keywords: 313025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:313025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Slow Blow
-
Current Rating:25 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$8.11
100
$1.24
500
$1.08
1,000
$0.90
5,000 +
$0.83
Click for Quote
Log in
to unlock special pricing